- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2GM2R2BJ
Description
+
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 50mA 2000h 85°C
Search Keywords: ECA2GM2R2BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2GM2R2BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1,000
$0.0957
3,000
$0.0896
5,000
$0.0854
8,000
$0.0841
25,000
$0.0793
50,000
$0.0781
100,000
$0.0769
150,000 +
$0.0758
Click for Quote
Log in
to unlock special pricing