- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2GHG010
Description
+
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105ƒA€A°C Automotive Bulk
Search Keywords: ECA2GHG010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2GHG010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial2202
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,150
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0765
4,000
$0.0748
6,000
$0.0746
8,000
$0.0743
26,000
$0.0728
50,000
$0.0714
100,000
$0.0712
150,000 +
$0.0711
Click for Quote
Log in
to unlock special pricing