- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EM4R7BJ
Description
+
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 86mA 2000h 85°C
Search Keywords: ECA2EM4R7BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EM4R7BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,100
$0.1111
4,000
$0.1085
6,000
$0.1069
8,000
$0.1054
26,000
$0.1017
50,000
$0.0993
100,000
$0.0968
150,000 +
$0.0954
Click for Quote
Log in
to unlock special pricing