- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EM3R3
Description
+
Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 72mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2EM3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EM3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1123
4,000
$0.1074
6,000
$0.1071
8,000
$0.1059
26,000
$0.1015
50,000
$0.0975
100,000
$0.0973
150,000 +
$0.0962
Click for Quote
Log in
to unlock special pricing