- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EM2R2I
Description
+
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2EM2R2I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EM2R2I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
2,000
$0.0603
4,000
$0.0565
8,000
$0.0539
26,000
$0.0507
50,000
$0.0500
100,000
$0.0492
150,000
$0.0485
250,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing