Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2EM221

Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 930mA 2000h 85°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 930mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2EM221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-2EM221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Size: 18 x 40 mm
Termination Style: Radial
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2EM221 discontinued?
Yes, ECA-2EM221 from Panasonic is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECA-2EM221 RoHS compliant?
Yes, ECA-2EM221 is RoHS compliant.
What is the lead time for ECA-2EM221?
The standard lead time for ECA-2EM221 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.53
250
$2.11
500
$2.06
1,000
$2.00
2,500
$1.99
5,000
$1.98
7,500
$1.97
10,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!