Image is representational - see mfr. specs

ECA-2EM220

Panasonic

Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85ƒA€A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85ƒA€A°C Automotive Bulk
Search Keywords: ECA2EM220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2EM220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 5/11/26
3,000   can ship 6/22/26
Minimum Order Quantity:
100
24 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5100
2,000
$0.3171
4,000
$0.3102
6,000
$0.3004
8,000
$0.2989
26,000
$0.2974
50,000 +
$0.2959
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!