- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EM100
Description
+
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2EM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1595
2,000
$0.1405
4,000
$0.1374
6,000
$0.1365
10,000
$0.1337
26,000
$0.1312
50,000
$0.1309
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing