- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EHG4R7BJ
Description
+
The ECA-2EHG4R7BJ is a radial lead aluminum electrolytic capacitor with a capacitance of 4.7 µF and a rated voltage of 250 V.DC.
Search Keywords: ECA2EHG4R7BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EHG4R7BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1522
4,000
$0.1489
6,000
$0.1485
8,000
$0.1437
26,000
$0.1432
50,000
$0.1428
100,000 +
$0.1425
Click for Quote
Log in
to unlock special pricing