Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2EHG4R7B

Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 5mm 50mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 5mm 50mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2EHG4R7B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-2EHG4R7B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 4.7 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2EHG4R7B RoHS compliant?
Yes, ECA-2EHG4R7B is RoHS compliant.
What is the lead time for ECA-2EHG4R7B?
The standard lead time for ECA-2EHG4R7B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately Buy all 270 in-stock or the regular minimum order quantity of 1000
Stock lot only:
270
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1249
1,000
$0.1135
3,000
$0.1115
5,000
$0.1106
8,000
$0.1097
25,000
$0.1076
50,000
$0.1063
100,000
$0.1050
150,000 +
$0.1048
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!