- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EHG2R2
Description
+
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2EHG2R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EHG2R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,400
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0756
4,000
$0.0747
6,000
$0.0742
8,000
$0.0739
26,000
$0.0724
50,000
$0.0716
100,000
$0.0707
150,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing