- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EHG220B
Description
+
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 155mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2EHG220B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EHG220B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,530
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3330
500
$0.2979
1,000
$0.2972
3,000
$0.2849
5,000
$0.2792
8,000
$0.2785
15,000
$0.2756
25,000 +
$0.2739
Click for Quote
Log in
to unlock special pricing