- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2EHG010B
Description
+
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105°C Ammo
Search Keywords: ECA2EHG010B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2EHG010B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Ships today, if you order in
You may purchase all in-stock quantity of 1,288
Stock lot only:
1288
Minimum Order Quantity:
4000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.1009
4,000
$0.0917
6,000
$0.0904
8,000
$0.0895
26,000
$0.0859
50,000
$0.0839
100,000
$0.0818
150,000 +
$0.0805
Click for Quote
Log in
to unlock special pricing