- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2DM470B
Description
+
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 300mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2DM470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2DM470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.4473
500
$0.3634
1,000
$0.3625
3,000
$0.3323
5,000
$0.3186
8,000
$0.3178
15,000
$0.3101
25,000 +
$0.3061
Click for Quote
Log in
to unlock special pricing