- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2DM470
Description
+
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 300mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2DM470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2DM470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
200
$0.3339
600
$0.2769
2,600
$0.2471
5,000
$0.2328
7,600
$0.2293
25,000
$0.2258
50,000 +
$0.2224
Click for Quote
Log in
to unlock special pricing