Image is representational - see mfr. specs

ECA-2DHG330B

Panasonic

Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2DHG330B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2DHG330B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.4473
500
$0.3634
1,000
$0.3625
3,000
$0.3323
5,000
$0.3186
8,000
$0.3178
15,000
$0.3101
25,000 +
$0.3061
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!