Image is representational - see mfr. specs

ECA-2DHG330

Panasonic

Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2DHG330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2DHG330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.3133
600
$0.2627
2,600
$0.2361
5,000
$0.2294
7,600
$0.2232
25,000
$0.2143
50,000 +
$0.2111
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!