- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2DHG100
Description
+
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 80mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2DHG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2DHG100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$0.1981
2,000
$0.1887
4,000
$0.1866
6,000
$0.1853
8,000
$0.1844
26,000
$0.1807
50,000
$0.1787
100,000 +
$0.1780
Click for Quote
Log in
to unlock special pricing