Image is representational - see mfr. specs

ECA-2CM2R2

Panasonic

Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 53mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 53mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2CM2R2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CM2R2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0768
4,000
$0.0766
6,000
$0.0735
8,000
$0.0733
26,000
$0.0695
50,000
$0.0667
100,000
$0.0665
150,000 +
$0.0664
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!