- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2CM220
Description
+
Cap Aluminum Lytic 22uF 160V 20% (10 X 16mm) Radial 5mm 175mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2CM220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2CM220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.2240
2,000
$0.1765
4,000
$0.1688
6,000
$0.1664
10,000
$0.1596
26,000
$0.1533
50,000
$0.1529
100,000 +
$0.1513
Click for Quote
Log in
to unlock special pricing