Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2CHG4R7

Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 43mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2CHG4R7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CHG4R7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2CHG4R7 RoHS compliant?
Yes, ECA-2CHG4R7 is RoHS compliant.
What is the lead time for ECA-2CHG4R7?
The standard lead time for ECA-2CHG4R7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 599
Can Ship immediately Buy all 599 in-stock or the regular minimum order quantity of 2000
Stock lot only:
599
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1057
2,000
$0.0961
4,000
$0.0919
6,000
$0.0917
8,000
$0.0906
26,000
$0.0868
50,000
$0.0834
100,000
$0.0832
150,000 +
$0.0830
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!