- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2CHG470
Panasonic
ECA-2CHG470
Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECA-2CHG470 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 47 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 105 °C |
| Mounting: | Through Hole |
| Size: | 12.5 x 20 mm |
| Termination Style: | Radial2202 |
| Voltage: | 160 VDC |