Image is representational - see mfr. specs

ECA-2CHG101

Panasonic

Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2CHG101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CHG101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.657
1,000
$0.609
2,500
$0.560
5,000
$0.533
7,500
$0.531
10,000
$0.530
15,000
$0.529
25,000 +
$0.527
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!