Image is representational - see mfr. specs

ECA-2CHG100B

Panasonic

Cap Aluminum Lytic 10uF 160V 20% (10 X 12.5mm) Radial 5mm 70mA 2000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 160V 20% (10 X 12.5mm) Radial 5mm 70mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2CHG100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2CHG100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1832
2,000
$0.1721
4,000
$0.1684
6,000
$0.1662
10,000
$0.1635
26,000
$0.1584
50,000
$0.1549
100,000 +
$0.1523
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!