- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2CHG100
Description
+
Cap Aluminum Lytic 10uF 160V 20% (10 X 12.5mm) Radial 5mm 70mA 2000h 105A°C Automotive Bulk
Search Keywords: ECA2CHG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2CHG100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,801
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1680
2,000
$0.1480
4,000
$0.1448
6,000
$0.1437
10,000
$0.1409
26,000
$0.1382
50,000
$0.1379
100,000 +
$0.1374
Click for Quote
Log in
to unlock special pricing