Image is representational - see mfr. specs

ECA-2AM4R7

Panasonic

Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2AM4R7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2AM4R7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,245
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0603
6,000
$0.0540
10,000
$0.0536
26,000
$0.0534
50,000
$0.0533
100,000
$0.0531
150,000
$0.0530
250,000 +
$0.0529
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!