Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2AM470B

Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 5mm 180mA 2000h 85°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 5mm 180mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2AM470B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2AM470B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2AM470B RoHS compliant?
Yes, ECA-2AM470B is RoHS compliant.
What is the lead time for ECA-2AM470B?
The standard lead time for ECA-2AM470B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
On Order:
4,000   can ship 11/23/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1394
4,000
$0.1319
6,000
$0.1265
8,000
$0.1238
26,000
$0.1235
50,000
$0.1232
100,000
$0.1229
150,000 +
$0.1226
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!