- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2AM470
Panasonic
ECA-2AM470
Electrolytic Aluminum Capacitor - 47 µF - 100 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 180 mA - 2000h - 85°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 100 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 180 mA - 2000h - 85°C.
Search Keywords: ECA2AM470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2AM470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ECA-2AM470 RoHS compliant?
Yes, ECA-2AM470 is RoHS compliant.
What is the lead time for ECA-2AM470?
The standard lead time for ECA-2AM470 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,113
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,000
$0.1719
4,000
$0.1706
6,000
$0.1698
8,000
$0.1694
26,000
$0.1690
50,000
$0.1685
100,000
$0.1681
150,000 +
$0.1677
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT