Image is representational - see mfr. specs

ECA-2AM102

Panasonic

A radial lead type aluminum electrolytic capacitor with a capacitance of 1000 µF and a rated voltage of 100V.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
A radial lead type aluminum electrolytic capacitor with a capacitance of 1000 µF and a rated voltage of 100V.
Search Keywords: ECA2AM102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2AM102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 35.5 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.80
250
$1.77
500
$1.74
1,000
$1.73
2,500
$1.72
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!