- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2AM101
Description
+
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2AM101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2AM101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
On Order:
10,000
can ship 6/29/26
Minimum Order Quantity:
100
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$0.2918
2,000
$0.2290
4,000
$0.2090
6,000
$0.2026
8,000
$0.2021
26,000
$0.2016
50,000
$0.2011
100,000 +
$0.2006
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT