- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2AHG470B
Description
+
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2AHG470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2AHG470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/20/26
Minimum Order Quantity:
250
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.2482
2,000
$0.2089
4,000
$0.2015
6,000
$0.2005
10,000
$0.1995
26,000
$0.1985
50,000
$0.1975
100,000 +
$0.1965
Click for Quote
Log in
to unlock special pricing