Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2AHG102

Electrolytic Aluminum Capacitor - 1000 µF - 100 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 985 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 100 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 985 mA - 2000h - 105°C.
Search Keywords: ECA2AHG102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2AHG102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 35.5 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2AHG102 RoHS compliant?
Yes, ECA-2AHG102 is RoHS compliant.
What is the lead time for ECA-2AHG102?
The standard lead time for ECA-2AHG102 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
2,000   can ship 12/3/26
Minimum Order Quantity:
25
18 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.42
100
$1.98
250
$1.97
500
$1.68
1,000
$1.53
2,500
$1.48
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!