Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2AHG101B

Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2AHG101B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-2AHG101B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2AHG101B RoHS compliant?
Yes, ECA-2AHG101B is RoHS compliant.
What is the lead time for ECA-2AHG101B?
The standard lead time for ECA-2AHG101B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4239
1,000
$0.3882
2,500
$0.3590
5,000
$0.3527
7,500
$0.3463
10,000
$0.3434
15,000
$0.3415
25,000 +
$0.3358
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!