- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2AHG101
Panasonic
ECA-2AHG101
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 2000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2AHG101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2AHG101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-2AHG101 RoHS compliant?
Yes, ECA-2AHG101 is RoHS compliant.
What is the lead time for ECA-2AHG101?
The standard lead time for ECA-2AHG101 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
2,000
can ship 1/18/27
Minimum Order Quantity:
100
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
100
$0.4473
500
$0.3634
2,000
$0.3472
4,000
$0.3276
6,000
$0.3186
10,000
$0.3178
16,000
$0.3101
26,000 +
$0.3061
Click for Quote
Log in
to unlock special pricing