Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1VM472

Electrolytic Aluminum Capacitor - 4700 µF - 35 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 1600 mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 4700 µF - 35 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 1600 mA - 2000h - 85°C.
Search Keywords: ECA1VM472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1VM472
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 4700 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 18 x 35.5 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1VM472 RoHS compliant?
Yes, ECA-1VM472 is RoHS compliant.
What is the lead time for ECA-1VM472?
The standard lead time for ECA-1VM472 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 362
Ships today, if you order in
On Order:
1,500   can ship 12/21/26
1,500   can ship 2/22/27
Minimum Order Quantity:
50
Order Increment:
50
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.73
500
$1.69
1,000
$1.63
2,500
$1.56
5,000
$1.55
7,500
$1.53
10,000 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!