- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VM471
Panasonic
ECA-1VM471
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 550 mA - 2000h - 85°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 550 mA - 2000h - 85°C.
Search Keywords: ECA1VM471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VM471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ECA-1VM471 RoHS compliant?
Yes, ECA-1VM471 is RoHS compliant.
What is the lead time for ECA-1VM471?
The standard lead time for ECA-1VM471 is approximately 46 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 12/3/26
6,535
can ship 12/21/26
Minimum Order Quantity:
250
46 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
250
$0.1796
2,000
$0.1360
4,000
$0.1346
6,000
$0.1343
10,000
$0.1339
26,000
$0.1336
50,000
$0.1333
100,000 +
$0.1329
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT