- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VM470I
Description
+
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1VM470I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VM470I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,007
Can Ship immediately
On Order:
10,000
can ship 11/16/26
Minimum Order Quantity:
2000
Order Increment:
2000
40 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
2,000
$0.0821
6,000
$0.0638
10,000
$0.0591
26,000
$0.0571
50,000
$0.0553
100,000
$0.0550
150,000
$0.0547
250,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing