- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VM470B
Description
+
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 130mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1VM470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VM470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 2000
Stock lot only:
7
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.0363
2,000
$0.0330
6,000
$0.0324
10,000
$0.0321
26,000
$0.0316
50,000
$0.0313
100,000
$0.0309
150,000
$0.0307
250,000 +
$0.0304
Click for Quote
Log in
to unlock special pricing