- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VM222
Panasonic
ECA-1VM222
Electrolytic Aluminum Capacitor - 2200 µF - 35 V - 20% - 16 X 25mm - Radial - 7.5 mm - 1250 mA - 2000h - 85°C.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECA-1VM222 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Capacitance Value: | 2200 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole |
| Size: | 16 x 25 mm |
| Termination Style: | Radial |
| Voltage: | 35 VDC |