- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VM100
Panasonic
ECA-1VM100
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 11mm - Radial - 2 mm - 60 mA - 2000h - 85°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 11mm - Radial - 2 mm - 60 mA - 2000h - 85°C.
Search Keywords: ECA1VM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1VM100 RoHS compliant?
Yes, ECA-1VM100 is RoHS compliant.
What is the lead time for ECA-1VM100?
The standard lead time for ECA-1VM100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,200
Ships today, if you order in
On Order:
26,000
can ship 1/14/27
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,000
$0.0756
6,000
$0.0749
26,000
$0.0741
50,000
$0.0739
100,000
$0.0737
150,000
$0.0735
250,000
$0.0734
500,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT