Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1VHG471

Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 460 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 460 mA - 2000h - 105°C.
Search Keywords: ECA1VHG471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1VHG471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1VHG471 RoHS compliant?
Yes, ECA-1VHG471 is RoHS compliant.
What is the lead time for ECA-1VHG471?
The standard lead time for ECA-1VHG471 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,453
Can Ship immediately
On Order:
5,200   can ship 7/8/27
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.3276
1,000
$0.2857
2,600
$0.2541
5,000
$0.2439
7,600
$0.2387
25,000
$0.2337
50,000 +
$0.2316
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!