- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VHG330B
Description
+
Cap Aluminum Lytic 33uF 35V 20% Radial 105°C Automotive Ammo
Search Keywords: ECA1VHG330B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VHG330B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
49 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
2,000
$0.0427
6,000
$0.0399
10,000
$0.0381
26,000
$0.0369
50,000
$0.0353
100,000
$0.0348
150,000
$0.0343
250,000 +
$0.0338
Click for Quote
Log in
to unlock special pricing