- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VHG221
Panasonic
ECA-1VHG221
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105°C Automotive Bulk
Search Keywords: ECA1VHG221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VHG221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ECA-1VHG221 RoHS compliant?
Yes, ECA-1VHG221 is RoHS compliant.
What is the lead time for ECA-1VHG221?
The standard lead time for ECA-1VHG221 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,996
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,000
$0.1856
4,000
$0.1815
6,000
$0.1810
8,000
$0.1758
26,000
$0.1754
50,000
$0.1749
100,000 +
$0.1745
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT