Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1VHG102

Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 20mm - Radial - 5 mm - 810 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 20mm - Radial - 5 mm - 810 mA - 2000h - 105°C.
Search Keywords: ECA1VHG102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1VHG102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 20 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1VHG102 RoHS compliant?
Yes, ECA-1VHG102 is RoHS compliant.
What is the lead time for ECA-1VHG102?
The standard lead time for ECA-1VHG102 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately Buy all 62 in-stock or the regular minimum order quantity of 200
On Order:
6,000   can ship 5/24/27
5,000   can ship 7/12/27
Stock lot only:
62
Minimum Order Quantity:
200
Order Increment:
200
38 Weeks can ship 7/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5159
200
$0.4690
600
$0.4408
1,000
$0.4277
2,600
$0.4032
5,000
$0.3864
7,600
$0.3757
10,000
$0.3687
15,000 +
$0.3583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!