Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-1VHG101I

Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 150mA 1000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 150mA 1000h 105°C Automotive Ammo
Search Keywords: ECA1VHG101I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-1VHG101I
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-1VHG101I RoHS compliant?
Yes, ECA-1VHG101I is RoHS compliant.
What is the lead time for ECA-1VHG101I?
The standard lead time for ECA-1VHG101I is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 3/29/27
8,000   can ship 7/8/27
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0848
4,000
$0.0828
6,000
$0.0817
8,000
$0.0809
26,000
$0.0777
50,000
$0.0759
100,000
$0.0739
150,000 +
$0.0728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!