- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1VEN101
Description
+
Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 230mA 2000h 105°C Bulk
Search Keywords: ECA1VEN101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1VEN101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.3733
500
$0.3131
2,000
$0.2813
4,000
$0.2734
6,000
$0.2659
10,000
$0.2652
26,000
$0.2554
50,000 +
$0.2548
Click for Quote
Log in
to unlock special pricing