- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1JM101B
Description
+
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 5mm 270mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1JM101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1JM101B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,000
$0.0977
4,000
$0.0967
6,000
$0.0962
8,000
$0.0957
26,000
$0.0952
50,000
$0.0948
100,000
$0.0943
150,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments