- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1JM100
Panasonic
ECA-1JM100
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1JM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1JM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-1JM100 RoHS compliant?
Yes, ECA-1JM100 is RoHS compliant.
What is the lead time for ECA-1JM100?
The standard lead time for ECA-1JM100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,400
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2,000
$0.0582
6,000
$0.0520
10,000
$0.0517
26,000
$0.0514
50,000
$0.0513
100,000
$0.0511
150,000
$0.0510
250,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT