- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1JHG470E
Description
+
Aluminum Electrolytic Capacitors, 47uF, 63V, -55 to 105¡C
Search Keywords: ECA1JHG470E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1JHG470E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0897
4,000
$0.0895
6,000
$0.0858
8,000
$0.0856
26,000
$0.0811
50,000
$0.0779
100,000
$0.0777
150,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing