- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-1JHG331
Description
+
Electrolytic Aluminum Capacitor - 330 µF - 63 V - 20% - 10 X 20mm - Radial - 5 mm - 510 mA - 2000h - 105°C.
Search Keywords: ECA1JHG331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-1JHG331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Ships today, if you order in
On Order:
6,000
can ship 9/3/26
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.4969
500
$0.4164
2,000
$0.3620
4,000
$0.3490
6,000
$0.3396
10,000
$0.3388
16,000
$0.3379
26,000 +
$0.3371
Click for Quote
Log in
to unlock special pricing